Delta Electronics / Power BE Single- & Dual-Fuse Connector Filters

Delta Electronics / Power BE Single- and Dual-Fuse Connector Filters are designed as general-purpose filters with an IEC 5mm x 20mm fuse holder to provide effective EMI suppression for both common and differential mode noise. These filters feature a 2A to 6A current rating, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. Delta BE Single- and Dual-Fuse Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for capacitance from 100pF to 4700pF.

Features

  • Single-fuse or dual-fuse general-purpose filter
  • IEC 5mm x 20mm fuse holder
  • Provides effective EMI suppression for common and differential mode noise
  • UL recognized, CSA certified, VDE approved
  • Bleeder resistor can be added with suffix "-R" (dual fuse version)
  • With optional Y for capacitance from 100pF to 4700pF (dual fuse version)

Specifications

  • 2A to 6A current rating
  • Maximum leakage current each
    • Line-to-ground
      • At 115VAC 60Hz: 0.25mA
      • At 250VAC 50Hz: 0.45mA
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Electrical Schematic

Delta Electronics / Power BE Single- & Dual-Fuse Connector Filters
Publicado: 2022-03-23 | Actualizado: 2025-11-20