Delta IA DX-2400L9 Industrial 4G/WAN Router
Delta IA DX-2400L9 Industrial 4G/WAN Router features flexible connectivity options for various industrial automation applications, including manufacturing, energy, logistics, and agricultural sectors. The router covers a wide 4G cellular network and WAN broadband interfaces. The WAN port is configurable as a LAN port for user flexibility. The DX-2400L9 supports a two-way data collection channel, which secures the user and remote devices via DIACloud servers without an additional VPN. The router offers built-in RTC and firewall functions, including Stateful Packet Inspection (SPI) and advanced security protocols. The Delta IA DX-2400L9 router provides MAC address and IP port filters, which help prevent denial-of-service (DoS) attacks as an extra layer of cybersecurity. The device optimizes productivity and real-time data visibility and is ideal for remote control and IIoT solutions.
Features
- Connects to cloud servers
- Supports two-way data collection channel
- Secure tunnel between the user and a remote device via cloud server without additional VPN
- Supports MODBUS TCP, MODBUS ASCII/RTU, Mitsubishi MC, Siemens ISO-on-TCP, and Omron FINS protocols
- Connect to AWS IoT MQTT Broker through MQTT protocol with publish and subscribe pattern
- Universal LTE-FDD and LTE-LDD frequency bands
- Backward compatible with WCDMA/GSM/GPRS/EDGE 2G networks
- 150Mbps (downlink) / 50Mbps (uplink) maximum LTE data transmission rates
- Automatic APN parameter matching and connections redial
- Connects to the internet via 4G cellular network or broadband interfaces
- WAN port can be configured as LAN mode
- Indicator shows the priority of internet connectivity interfaces activated
- Various peripheral interfaces include RS-485, RS-232, WAN, and LAN ports
- Built-in RTC supports NTP time synchronization
- Firewall functions
- State Packet Inspection (SPI)
- Prevents denial of service (DoS) attacks
- MAC address filter
- IP port filter
- Supports TCP/IP, UDP, ICMP, DHCP, HTTP, DNS, and SSH protocols
- Import and export device configurations
- Network data flow statistics
- Networking failure diagnostics
- Custom alarm conditions with email alerts
Specifications
- Standard compliance
- GSM/GPRS/EDGE/UMTS/DC-HSPA+/LTE
- IEEE 802.3 10Base-T/100Base-T(X)
- Interface
- 4G (GSM/GPRS/EDGE/UMTS/DC-HSPA+/LTE)
- Antennas (one 2.5dBi omnidirectional, SMA(male) connector, three-meter cable with magnetic stand)
- Fast Ethernet
- RJ45 ports (WAN/LAN, one 10/100Base-T(X), auto MDI/MDI-X, auto-negotiation)
- LAN (one 10/100Base-T(X), auto MDI/MDI-X, auto-negotiation)
- Serial communication
- One RS-232 (5-pin terminal block) serial port
- One RS-485 (3-pin terminal block) serial port
- 8kV isolation protection
- 2400bps to 115,200bps baud rate range
- SIM slot
- One mini-SIM (25mm x 15mm)
- 1.8V/3V SIM operating voltage ratings
- Frequency bands
- LTE FDD: B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, and B28
- LTE TDD: B38, B39, B40, and B41
- UMTS: B1, B2, B4, B5, B6, B8, B19
- GSM: 850MHz, 900MHz, 1800MHz, 1900MHz
- DIACloud service
- Software
- SSH
- DNS
- HTTP
- TFTP
- DHCP
- Server/client
- Syslog
- NTP
- MODBUS TCP
- MODBUS ASCII/RTU
- Mitsubishi MC
- Siemens ISO-on-TCP
- Omron FINS
- Windows virtual COM drivers (XP, Vista, 7, 10)
- 12VDC to 48VDC input voltage range
- 0.6A maximum input current ratings
- Overload current protection
- Reverse polarity protection
- IP40-rated metal housing
- -20°C to +75°C operating temperature range
- -40°C to +85°C storage temperature range
Network Design
Front Panel Ports and LEDs