Delta Electronics / Fans E-Series GFB/PFB High-Performance Axial DC Fans
Delta Electronics E-Series GFB/PFB High-Performance Axial DC Fans feature an advanced communication design with higher fan performance at fail mode and a fan turbo function that can be started automatically. The E-Series DC Fans consist of the dual rotor fan GFB series and the single rotor fan PFB series. With an improved CPU thermal design power of up to 300W+, the axial fans also provide a decreased fan reverse speed and a reduced flow leakage at fail mode. Other features include low power consumption, low rotating vibrations, and airflow path optimization.Features
- Advanced communication design
- Higher fan performance at fail mode
- Fan turbo function can be started automatically
- Electronic-brake function
- Decrease fan reverse speed at fail mode
- Reduce flow leakage at fail mode
- Low power consumption
- Low rotating vibration
- Smooth airflow path
- Multi-section blades
- Reduced vortex of the inlet side
- Advanced stator blades of the outlet side
- RoHS compliant
Specifications
- Axial fan type
- 12VDC operating supply voltage
- Ball-bearing type
- 31.2W to 54W power rating range
- Plastic housing material
- Wire lead termination style
- 11400RPM to 32500RPM speed range
- Special features
- Tachometer
- PWM
Components
- GFB-E fan sizes available
- 40mm x 56mm, 29500rpm/25500rpm
- 60mm x 56mm, 22300rpm/24500rpm
- 80mm x 56mm, 16300rpm/15500rpm
- 92mm x 56mm, 11200rpm/11400rpm
- PFB-E fan sizes available
- 40mm x 28mm, 32000rpm
- 60mm x 38mm, 25500rpm
- 80mm x 38mm, 16800rpm
Additional Resources
Publicado: 2021-03-25
| Actualizado: 2022-03-11