Delta Electronics / Fans HEF AC Filter Fans
Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.
Features
- 115VAC and 230VAC power input voltage
- -15°C to +55°C operating temperature range
- 50Hz or 60Hz frequency
- IP54 application-type protection
Applications
- Industrial automation
- Automotive assembly
- Package handling equipment
- Food and beverage process controls
- Wind energy systems
Specifications
- Fire Class F1 (DIN 53438)
- 115VAC and 230VAC power input voltage
- 50Hz or 60Hz frequency
- UL 508 / TYPE12 Certification
Product Highlights
Drawing
Publicado: 2020-07-27
| Actualizado: 2026-03-09