Delta Electronics IP68 DC Fans
Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.Features
- Closed-type design for outdoor protection
- Epoxy-free technology to reduce material and labor costs
- Enhanced air cooling
Applications
- Outdoor
- Harsh industrial areas
- Telecom
- Industrial automation
- Renewable energy
Specifications
- 12VDC to 48VDC rated voltage
- 7VDC to 60VDC operating voltage range
- 0.5A to 3.75A input current range
- 6W to 180W input power
- 54dB-A to 78dB-A acoustical noise
IP68 Design Concept
IP-ETF Design
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Voltaje de alimentación operativo | Circulación de aire | Velocidad | Régimen de potencia |
|---|---|---|---|---|---|
| TFA0412CNP8 | ![]() |
12 VDC | 22.3 CFM (0.63 m3/min) | 16500 RPM | 6 W |
| PFC0648SE-00P8 | ![]() |
48 VDC | 65.4 CFM (1.85 m3/min) | 17000 RPM | 24.96 W |
| TCA1748ATP8 | ![]() |
48 VDC | 382 CFM (10.8 m3/min) | 4000 RPM | 57.6 W |
| TCA1748BT-00P8 | ![]() |
48 VDC | 540 CFM (15.3 m3/min) | 5400 RPM | 134.4 W |
| TFD0948HE-00P8 | ![]() |
48 VDC | 144.6 CFM (4.1 m3/min) | 9000 RPM | 36 W |
| THD2348MU-00P8 | ![]() |
48 VDC | 915 CFM (25.9 m3/min) | 5000 RPM | 180 W |
Publicado: 2021-06-28
| Actualizado: 2022-03-11