Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies
Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies deliver up to 500W output with fan cooling. These open, enclosed, and top fan power supplies provide a power density of up to 25.64W/in3 and 95% efficiency in a compact 3" x 5" footprint. The Delta MEP-500A medical/industrial AC-DC power supplies support 5V/2A standby power and provide electric shock protection, meeting 2 x MOPP safety requirements. These power supplies are certified with medical, IT, and home appliance safety approvals, including UL, TUV, CE, and CB certifications. The MEP-500A medical/industrial AC-DC power supplies are ideal for IVD equipment, operating beds, endoscopes, ultrasound machines, and ventilators.
Features
- Open Frame (BRA), Enclosed (CRA), Top Fan (DRA)
- 3" x 5" x 1.3" low-profile design
- Up to 25.64W/inch3 power density
- Up to 500W output with fan cooling
- 5V/2A standby output
- Built-in remote on off function
- Remote sense voltage compensation
- Digital voltage trimming
- Up to 85°C operating temperature
- Medical, IT, and household appliances safety approvals
Applications
- In Vitro Diagnostic (IVD)
- Operating bed
- Endoscope
- Ultrasound machine
Specifications
- 100VAC to 240VAC nominal input voltage range
- 85VAC to 264VAC input voltage range
- 50Hz to 60Hz nominal input frequency range
- 47Hz to 63Hz input frequency range
- 6.5A at 115VAC and 4A at 230VAC maximum input current
- 0.2W at 230VAC typical no-load power consumption
- 60A at 230VAC cold start maximum inrush current
- 0.41kg unit weight
- Convection/force air cooling system
- Up to 5000 meters operating altitude
- Over-voltage category II
- Pollution degree 3
Publicado: 2025-11-26
| Actualizado: 2026-06-19