DFRobot DFR1117 Beetle ESP32 C6 Mini Development Board
DFRobot DFR1117 Beetle ESP32 C6 Mini Development Board is a compact, low-power IoT development board based on the ESP32-C6 chip. The DFRobot DFR1117 measures just 25mm x 20.5mm. Powered by a 160MHz RISC-V 32-bit processor, it supports Wi-Fi 6, BLUETOOTH® 5, Zigbee® 3.0, Thread 1.3, and Matter protocols. Its versatility in connecting to various IoT networks makes it ideal for Matter terminal devices. The board also features integrated lithium battery charging management, eliminating the need for external modules and making it perfect for compact projects like wearables.Features
- Ultra-compact size, measuring only 25mm x 20.5mm
- Equipped with the ESP32-C6 chip, it supports communication protocols including Wi-Fi, BLE, Zigbee, and Thread
- Supports Wi-Fi 6 protocol for lower latency and lower power consumption
- Ultra-low power consumption with deep sleep at 14µA
- Integrated lithium battery charging functionality
- Supports battery voltage detection, providing insights into device power levels
Applications
- Electronic badges
- Backpack charms
- Pet trackers
- Electronic watches
- Smart buttons
- Smart lighting
- Human-interactive devices
Highly integrated, ultra-compact size
The Beetle ESP32-C6, no larger than a coin, offers 13 IO ports, solving the issue of limited IO during project development. It includes lithium battery charging management for safe charging and supports battery voltage monitoring, ensuring uninterrupted operation by alerting users to low battery levels.
Multiple transmission protocols
The Beetle ESP32-C6 enhances wireless connectivity with support for multiple communication protocols, including Wi-Fi, Thread, BLE, Zigbee, and Matter. It enables the creation of Matter Wi-Fi and Thread terminal devices, ensuring smooth communication across systems in smart homes. Additionally, it can function as a Thread border router, Matter gateway, or Zigbee bridge when paired with other MCUs. The device's wide protocol compatibility is ideal for IoT applications, particularly in smart home ecosystems where interoperability is essential.
Support Wi-Fi 6
The Beetle ESP32-C6, with Wi-Fi 6 support, enables ultra-low-power IoT devices. As Espressif's first chip supporting the Wi-Fi 6 (802.11ax) protocol, it improves network capacity and reduces latency. Its Target Wake Time (TWT) technology further lowers power consumption, extending battery life for long-lasting performance.