DFRobot Fermion MEMS Gas Sensor - MiCS-5524 (Breakout)

DFRobot Fermion MEMS Gas Sensor - MiCS-5524 (Breakout) is a hydrogen and nitrogen oxide gas concentration sensor. The sensor uses MEMS technology to support gas concentration detection of CO, CH4, C2H5OH, C3H8, C4H10, H2, H2S, and NH3. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.

Features

  • Support a variety of harmful gas detection
  • Integrate the calculation formulas of various gas concentration
  • Low power consumption
  • I2C digital output
  • Compatible with the 3.3~5.5V master controller

Applications

  • Gas leak detection
  • Gas safety equipment
  • Air environment detection

Connection Diagram

DFRobot Fermion MEMS Gas Sensor - MiCS-5524 (Breakout)
Publicado: 2022-01-28 | Actualizado: 2023-02-01