DFRobot IO Expansion HAT for Raspberry Pi Zero & Zero W
DFRobot IO Expansion HAT for Raspberry Pi Zero and Zero W (DFR0604) is designed to provide digital, analog, I2C, PWM, UART, and SPI ports to a Pi-based application. A Raspberry Pi HAT (Hardware Attached on Top) is an add-on board that mounts directly onto the GPIO header of a Raspberry Pi Single Board Computer (SBC). This compact HAT is ideally sized for the tiny Raspberry Pi Zero and Zero W.Board Layout
Dimensions
Additional Resource
Features
- Compatible with Raspberry Pi 2/3/4 Model B/B+ and Zero/Zero W
- On-board STMicroelectronics STM32 Microcontroller provides 12-bit 8-channel ADC
- Multiple servo control
- Dual power options
- 5V expansion HAT power voltage
- 6V to 12V PWM external power
- 3.3V expansion HAT port output voltage
- 4 PWM ports, four analog ports, ten digital ports, 1 SPI, 2 I2C ports, 1 UART 22 ports
- 0x10 device address
- 65mm x 30mm dimensions
Publicado: 2019-12-20
| Actualizado: 2023-06-13