DFRobot Non-contact Flexible Liquid Level Sensor

DFRobot Non-contact Flexible Liquid Level Sensor uses a flexible substrate with a light and thin design. With temperature-resistant and waterproof 3M adhesive tape on the back, it can be easily attached on surfaces of any kind of non-conductive container whose thickness is less than 5m. The sensor outputs digital high/low level (low when liquid detected) and adopts a 3-pin DuPont connector.

Features

  • With light and thin design
  • Can be attached on surfaces of the non-conductive container

Applications

  • Water tank detection
  • Beverage machine
  • Water pipe level detection
  • Scientific experiment test tube level detection

Dimensions

Mechanical Drawing - DFRobot Non-contact Flexible Liquid Level Sensor
Publicado: 2022-01-31 | Actualizado: 2023-01-30