DFRobot UNIHIKER M10 IoT Python Single Board Computer

DFRobot UNIHIKER M10 IoT Python Single Board Computer (SBC) features a 2.8-inch touchscreen, Wi-Fi®, and BLUETOOTH®. This SBC is enabled with light sensors, a built-in IoT, and Python programming support. The UNIHIKER M10 SBC provides an innovative development experience for learning, coding, and creating. The built-in co-processor helps communicate with various analog/digital/I2C/UART/SPI sensors and actuators. The built-in co-IoT allows data to be stored through the MQTT protocol and provides real-time data access via a web browser. The UNIHIKER M10 SBC includes a built-in Jupyter Notebook (a browser-based programming environment) to program the single board computer using a smartphone or tablet. This device operates at a 5V, 2A for USB Type-C® power and is available in a 51.6mm x 83mm x 13mm dimensions. The UNIHIKER M10 SBC is ideal for AIoT, STEM, and robotics projects.

DFRobot UNIHIKER M10 IoT Python Single Board Computer

The built-in 2.8-inch touch screen enables visualization of sensor data through charts, graphs, and dynamic animations.

View Associated Part

DFRobot UNIHIKER M10 IoT Python Single Board Computer

The device includes pre-installed software that allows an incredibly fast and easy start.

DFRobot UNIHIKER M10 IoT Python Single Board Computer

The UNIHIKER SBC can be programmed from a computer, an iPad, and a phone and supports Hotspot.

DFRobot UNIHIKER M10 IoT Python Single Board Computer

This compact and user-friendly device supports VS Code, VIM, and Thonny tools.

Features

  • Built-in IoT and Python programming support
  • Built-in Jupyter Notebook (a browser-based programming environment) to program the single board computer using a smartphone or tablet
  • Sensors:
    • Button
    • Microphone
    • Light sensor
    • Accelerometer sensor
    • Gyroscope sensor
  • Led and buzzer actuator
  • Port:
    • USB Type-C®
    • USB-A
    • Gravity 3-pin and 4-pin port
    • Edge connector

Applications

  • AIoT
  • Robot
  • STEM
DFRobot UNIHIKER M10 IoT Python Single Board Computer

Specifications

  • Quad-Core Arm® Cortex®-A35, up to 1.2GHz CPU
  • Screen:
    • 2.8-inch touch screen
    • 240x320 pixel
  • 512MB RAM
  • 16GB Flash
  • OS Debian
  • 2.4G Wi-Fi®
  • BLUETOOTH® 4.0
  • GD32VF103 MCU
  • 5V, 2A for USB Type-C® power
  • 51.6mm x 83mm x 13mm dimensions

Rich Interfaces and High Expandability

DFRobot UNIHIKER M10 IoT Python Single Board Computer

Overview

DFRobot UNIHIKER M10 IoT Python Single Board Computer

On-board Components

DFRobot UNIHIKER M10 IoT Python Single Board Computer

Dimension Diagram

Mechanical Drawing - DFRobot UNIHIKER M10 IoT Python Single Board Computer

Videos

Publicado: 2025-07-29 | Actualizado: 2026-05-11