Espressif Systems ESP32-C3-MINI-1x Wi-Fi®/BLE Modules

Espressif Systems ESP32-C3-MINI-1 Wi-Fi® / BLUETOOTH® LE Modules provide a turnkey wireless connectivity solution for Internet of Things (IoT), smart homes, industrial automation, health care, and consumer/wearable electronics applications. The ESP32-C3-MINI-1 is based on the ESP32-C3 single-core Wi-Fi and BLE 5.0 Microcontroller System-on-Chip (SoC) with a RISC-V single-core microprocessor. ESP32-C3-MINI-1 comes with a PCB antenna, and the ESP32-C3-MINI-1U comes with an external antenna connector. These small multiprotocol modules offer 4MB flash in-chip package, 15 GPIOs, and an integrated 40MHz crystal oscillator.

The Espressif Systems ESP32-C3-MINI-1x modules are offered in two variants. The ESP32-C3-MINI-1-N4 has a +85°C maximum ambient operating temperature, and the ESP32-C3-MINI-1-H4 has a +105°C maximum.

Features

  • CPU and on-chip memory
    • ESP32-C3FH4 embedded, 32-bit RISC-V single-core processor, up to 160MHz
    • 384KB ROM
    • 400KB SRAM (16KB for cache)
    • 8KB SRAM in RTC
    • 4MB flash in-chip package
  • Wi-Fi
    • IEEE 802.11 b/g/n-compliant
    • 2412MHz to 2484MHz center frequency range of the operating channel
    • Supports 20MHz and 40MHz bandwidth in the 2.4GHz band
    • 1T1R mode with data rate up to 150Mbps
    • Wi-Fi Multimedia (WMM)
    • TX/RX A-MPDU, TX/RX A-MSDU
    • Immediate block ACK
    • Fragmentation and defragmentation
    • Transmit opportunity (TXOP)
    • Automatic beacon monitoring (hardware TSF)
    • 4x virtual Wi-Fi interfaces
    • Simultaneous support for Infrastructure BSS in Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode (note that when the chip scans in Station mode, the SoftAP channel will change along with the Station channel)
    • 802.11mc FTM
  • Bluetooth
    • Bluetooth LE - Bluetooth 5, Bluetooth mesh
    • 125Kbps, 500Kbps, 1Mbps, and 2Mbps speeds
    • Advertising extensions
    • Multiple advertisement sets
    • Channel selection algorithm #2
    • Internal co-existence mechanism between Wi-Fi and Bluetooth to share the same antenna
  • Peripherals
    • Up to 15x GPIOs – 3x strapping GPIOs
    • SPI, UART, I2C, I2S, remote control peripheral, LED Pulse Width Modulation (PWM) controller, general DMA controller, TWAI® controller (compatible with ISO 11898-1, i.e. CAN Specification 2.0), USB Serial/JTAG controller, temperature sensor, SAR Analog-to-Digital Controller (ADC), general-purpose timers, and watchdog timers
  • Integrated 40MHz crystal oscillator on the module
  • Antenna options
    • Onboard PCB antenna for ESP32-C3-MINI-1
    • External antenna via a connector for ESP32-C3-MINI-1U
  • 3.0V to 3.6V operating voltage/power supply
  • Operating temperature ranges
    • -40°C to +85°C for ESP32-C3-MINI-1x-N4
    • -40°C to +105°C for ESP32-C3-MINI-1x-H4
  • Package sizes
    • 13.2mm x 16.6mm x 2.4mm for ESP32-C3-MINI-1
    • 13.2mm x 12.5mm x 2.4mm for ESP32-C3-MINI-1U
  • RoHS and REACH compliant

Applications

  • Smart homes
    • Lighting control
    • Smart buttons
    • Smart plugs
    • Indoor positioning
  • Industrial automation
    • Industrial robots
    • Mesh networks
    • Human Machine Interfaces (HMI)
    • Industrial field bus
  • Health care
    • Health monitoring
    • Baby monitoring
  • Consumer electronics
    • Smartwatches and bracelets
    • Over-the-Top (OTT) devices
    • Wi-Fi and Bluetooth speakers
    • Logger toys and proximity-sensing toys
  • Smart agriculture
    • Smart greenhouses
    • Smart irrigation
    • Agriculture robots
  • Retail and catering
    • POS machines
    • Service robots
  • Audio devices
    • Internet music players
    • Live streaming devices
    • Internet radio players
  • Low-power IoT sensor hubs
  • Low-power IoT data loggers

Block Diagram

Block Diagram - Espressif Systems ESP32-C3-MINI-1x Wi-Fi®/BLE Modules

Peripheral Schematic

Mechanical Drawing - Espressif Systems ESP32-C3-MINI-1x Wi-Fi®/BLE Modules
Publicado: 2021-02-25 | Actualizado: 2026-04-01