Dialight 515 RA Optopipe® Light Pipes

Dialight 515 RA Optopipe® Light Pipes are a solution for products that contain a PCB that is perpendicular to the front panel. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. The 515 are a cost-effective way of bringing indication to a front panel.

The variable X/Y 515 Series Optopipe® Light Pipe Series provides design advantages and an unparalleled level of design flexibility for designs.  The series offers time and cost savings while providing a high optical output, which is essential to having a crisp and clearly visible light indication on any given application.

X/Y 515 Series Optopipe® Light Pipe Features

  • Standard Lengths
    • .319” (8.1mm)
    • .590” (15mm)
    • 181” (30mm)
    • 772” (45mm)

  • Standard Heights
    • 2” (5.08mm)
    • 25” (6.35mm)
    • 3” (7.62mm)
    • 35” (8.89mm)
    • 4” (10.16mm)
    • 0.5” (12.7mm)

Design Advantages

  • Same board footprint across various heights and lengths
  • Easy and Secure Installation via mounting pins on the housing
  • Cost and Time Savings due to simplified board redesign
  • High Optical Output
  • No optical crosstalk
  • No light bleed
  • Offers a high level of ESD protection

Features

  • Lengths varying from 0.319"-1.772"
  • Flat, Convex, and Domed lens options with a diffused textured finish
  • Designed for both single and multiple colored LEDs
  • Precision molded from ROHS compliant UL94-V0, water clear polycarbonate with an oxygen index of 35%
  • Halogen-free PC material
  • Optimally designed to be used with Dialight surface mount LEDs

Videos

Publicado: 2022-03-01 | Actualizado: 2023-01-18