Dialight 597 Single-Color SMD LEDs
Dialight 597 Single-Color SMD LEDs feature a 5V reverse voltage, 10μA reverse current intensity, 120° viewing angle, and -40°C to 100°C operating temperature range. These LEDs come in red, yellow, yellow-green, green, blue, and white output color options. The 597 SMD LEDs include right-angle mounting orientation and are available in a 1616 RA 7″ reel package option. These LEDs are ideal for backlighting, signage, and healthcare applications.Features
- Available in red, yellow, yellow-green, green, blue, and white output colors
- 5V reverse voltage
- 10μA reverse current intensity
- 120° viewing angle
- -40°C to 100°C operating temperature range
- RoHS compliant
Applications
- Backlighting
- Signage
- Healthcare
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | If - Corriente directa | Vf - Tensión directa | Longitud de onda/Color de temperatura | Intensidad luminosa | Ángulo de visualización | Color de lentes | Forma de lentes |
|---|---|---|---|---|---|---|---|---|---|
| 597-2301-807F | ![]() |
Green, Yellow | 2 mA | 1.9 V | 573 nm | 3.2 mcd | 120 deg | Colorless | Round Flat |
| 597-2401-807F | ![]() |
Yellow | 2 mA | 1.9 V | 590 nm | 4.5 mcd | 120 deg | Colorless | Round Flat |
| 597-2601-807F | ![]() |
Blue | 20 mA | 3.95 V | 470 nm | 180 mcd | 120 deg | Colorless | Round Flat |
| 597-2001-807F | ![]() |
Red | 2 mA | 1.9 V | 630 nm | 4.5 mcd | 120 deg | Colorless | Round Flat |
| 597-2302-807F | ![]() |
Green, Yellow | 20 mA | 2.4 V | 573 nm | 32 mcd | 120 deg | Colorless | Round Flat |
| 597-2901-807F | ![]() |
White | 20 mA | 3.95 V | 900 mcd | 120 deg | Colorless | Round Flat | |
| 597-2002-807F | ![]() |
Red | 20 mA | 2.35 V | 630 nm | 81 mcd | 120 deg | Colorless | Round Flat |
| 597-2201-807F | ![]() |
Yellow | 20 mA | 2.35 V | 590 nm | 90 mcd | 120 deg | Colorless | Round Flat |
| 597-2321-807F | ![]() |
Green | 20 mA | 3.95 V | 525 nm | 285 mcd | 120 deg | Colorless | Round Flat |
Publicado: 2023-10-20
| Actualizado: 2023-10-24