Dialight 599 MicroLED® Bi-Color 0603 SMD LEDs
Dialight 599 MicroLED® Bi-Color 0603 SMD LEDs are available in red, blue, yellow, green, and yellow-green options. The red, yellow, and yellow-green LEDs use AlGaInP die material, while the green and blue LEDs use InGaN die material. These LEDs offer a 120° viewing angle, power dissipation of 72mW and 111mW, a forward current of 30mA, and a reverse voltage of 5V. The 599 bi-color LEDs feature Moisture Sensitivity Level (MSL) 3 and are compatible with automatic placement equipment. These LEDs are available in 1.60mm x 0.80mm x 0.60mm dimensions, RoHS-compliant, and operate within the -40°C to 85°C temperature range.
Features
- Available in red, blue, yellow, green, and yellow-green options
- Red, yellow, and yellow-green LEDs use AlGaInP die material
- Green and blue LEDs use InGaN die material
- 120° viewing angle
- 72mW and 111mW power dissipation
- 30mA forward current
- 5V reverse voltage
- 30mA forward current
- 5V reverse voltage
- -40°C to 85°C temperature range
- 1.60mm x 0.80mm x 0.60mm dimensions
- Moisture Sensitivity Level (MSL) 3
- RoHS-compliant
Dimensions Drawing
LED Schematic
Publicado: 2026-04-07
| Actualizado: 2026-04-10