Digi 8X SOM Based on NXP i.MX 8X

DIGI 8X SOM Based on NXP i.MX 8X is a secure and cost-effective connected system-on-module platform that measures 40mm x 45mm. The DIGI SMTplus® surface-mount form factor allows for simplified design integration and easy-to-use edge-castellated SMT technology. The device features a versatile LGA option for ultimate design flexibility with access to virtually all interfaces. It's built on the NXP i.MX 8X application processor is the intelligent communication engine for secure connected devices. DIGI ConnectCore 8X can jump-start the development of streaming video/audio devices, voice control, and general human-machine interface solutions.

Features

  • Industrial i.MX 8X quad/dual-core SOM and SBC platform family
  • DIGI SMTplus® form factor (40mm x 45mm) for ultimate reliability and design freedom
  • Power management with both hardware and software support for low-power designs
  • Multi-display and camera capabilities with hardware acceleration
  • Pre-certified dual-band 802.11a/b/g/n/ac 2x2 and Bluetooth® 5 connectivity
  • Seamless cellular modem and DIGI XBee® 3 integration
  • Cloud and edge-compute services integration
  • Built-in device security with DIGI TrustFence®
  • Yocto Project® Linux® and Android™ support

Block Diagram

Block Diagram - Digi 8X SOM Based on NXP i.MX 8X

Videos

View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
CC-WMX-JM8E-NN CC-WMX-JM8E-NN Hoja de datos Sistema en módulos (SOM) ConnectCore i.MX8X Quad, 2GB LPDDR4, 16GB eMMC, 1.2
CC-WMX-JM7D-NN CC-WMX-JM7D-NN Hoja de datos Sistema en módulos (SOM) ConnectCore 8X SoM, QuadX, 8GB eMMC, 1GB LPDDR4, Wireless
CC-MX-JM7D-ZN CC-MX-JM7D-ZN Hoja de datos Sistema en módulos (SOM) ConnectCore 8X SoM, QuadX, 8GB eMMC, 1GB LPDDR4
CC-MX-JM8D-ZN CC-MX-JM8D-ZN Hoja de datos Sistema en módulos (SOM) ConnectCore i.MX8X Quad,2GB LPDDR4, 8GB eMMC, 1.2 G
CC-MX-JQ7D-ZN CC-MX-JQ7D-ZN Hoja de datos Sistema en módulos (SOM) ConnectCore 8X SoM, DualXZ, 8GB eMMC, 1GB LPDDR4Note: Limited graphics and no Cortex-M4
Publicado: 2020-12-01 | Actualizado: 2025-09-11