Digi ConnectCore® MP2 SOMs

DIGI ConnectCore® MP2 System-on-Modules (SOMs) feature a versatile, secure, and wireless board-level circuit with complete Linux support in a DIGI SMTplus® form factor. These SOMs are designed for industrial applications and smart connected devices. The STMicroelectronics STM32MP25 adds an image signal processor (ISP) and Neural Processing Unit (NPU) for edge AI and computer vision applications. These ConnectCore modules offer fully integrated wireless connectivity, Time-Sensitive Networking (TSN), and 30mm x 30mm x 3mm dimensions. The MP2 series also delivers maximum power efficiency to support battery-powered applications. The modules utilize an industrial-rated design for longevity in demanding operations and come with a three-year product warranty. DIGI ConnectCore MP2 SOMs provide a complete solution for creating and maintaining secure connected devices throughout their lifecycle.

Features

  • Industrial-grade, scalable, embedded SOM platform
  • NPU and ISP provide edge AI and computer-vision capabilities
  • Pre-certified dual-band Wi-Fi® 5 (802.11ac) and BLUETOOTH® 5.2
  • Power management with hardware and software support
  • DIGI SMTplus form factor (30mm x 30mm) for ultimate reliability
  • Seamless cellular modem and DIGI XBee® integration

Specifications

  • Application processor
    • STMicroelectronics STM32MP255F, Arm® 64-bit dual Cortex®-A35 at 1.5GHz
    • Cortex-M33 at 400MHz with FPU/MPU
    • Cortex M0+ at 200MHz in SmartRun domain
  • STMicroelectronics Power Management IC (STPMIC25A)
  • Up to 128GB flash memory (eMMC™), up to 2GB DDR4 (16-bit)
  • -40°C to +85°C operating temperature range, depending on use case and enclosure/system design
  • 30mm x 30mm x 3mm dimensions (1.18" x 1.18" x 0.12")
  • 3-year product warranty

Applications

  • Edge AI
  • Computer vision
  • Smart connected devices
  • Industry 4.0
  • Battery-powered designs
Publicado: 2024-04-02 | Actualizado: 2026-06-25