Digi XBee® Hive™ Wi-SUN® Border Routers
DIGI XBee® Hive™ Wi-SUN® Border Routers offer scalable edge connectivity, with container support, that work seamlessly with XBee Wi-SUN modules. The device is available in a ready-to-deploy Border Router and a PCB-only version for customization and deployment.
The XBee Hive Wi-SUN Border Router is a Wi-SUN CERTIFIED™ solution for field and cloud-based Wi-SUN network lifecycle management tools.
Using DIGI’s comprehensive ecosystem (including development tools, gateways, and cloud integration), users can accelerate deployment and simplify the management of large-scale wireless networks.
Features
- Compact and cost-effective Wi-SUN Border Router with network scalability of up to 300 connected Wi-SUN nodes
- Scalable performance and integrated connectivity options
- Dual Cortex-A7 at 650MHz and Cortex-M4 at 209MHz
- Integrated Wi-SUN and 10/100Mbit Ethernet connectivity
- LTE Cat 1, dual-band Wi-Fi® 5 with BLUETOOTH® 5.2 options
- Software-selectable RS232/RS485 interfaces
- USB 2.0 and microSD storage extension
- Extended operating temperature range of -40°C up to +60°C, depending on variant
- Edge compute capabilities with Linux Container and Python 3 support for local computing, data aggregation, protocol translation, and seamless cloud integration
- Built on DIGI Accelerated Linux with DIGI TrustFence® security
- IPv6/v4 address translation for seamless integration into existing IT infrastructures
- Full Wi-SUN network management and Border Router remote monitoring capabilities through DIGI Remote Manager
- Optional global DIGI cellular data plans with seamless management available
Applications
- Smart meters
- Public infrastructures
- Renewable energy
- Industrial
Dimensions
Publicado: 2025-07-08
| Actualizado: 2026-04-30