Digi Z45 Industrial Controllers

Digi Z45 Industrial Controllers deliver a complete automation control system in a single, compact, and rugged device. By combining advanced PLC-like automation with integrated communications on one platform, the Z45 unifies the capabilities of traditional PLCs and SCADA systems into a single solution. This integrated approach enables rapid, end-to-end deployment for a wide range of industrial monitoring and control applications. Powered by an onboard, web-based Automation Control Application, the Digi Z45 provides real-time alarms, reporting, and control through a standard web browser, mobile device, or existing SCADA infrastructure.

The Digi Z45 Industrial Controllers connect seamlessly to a broad range of sensors, enabling fast and efficient data acquisition and processing. Supported interfaces include analog current and voltage signals, wet and dry contacts, Modbus RTU and TCP, and additional vendor-specific protocols. An automation control application enables the deployment of monitoring and control solutions quickly using a no-code, menu-driven toolset.

Designed for secure and efficient data transmission, the Z45 supports cellular and Ethernet connectivity and is provisioned for use with North American carriers. Whether deployed primarily as a communications gateway or as a full application controller, Digi Axess provides comprehensive visibility into network performance, device health, and application operations. The Digi Z45 also supports custom development through a downloadable cross-compile environment, validated source distribution, and a fully documented toolchain.

Features

  • Integrated interfaces for analog, digital, hex, and pulse information processing
  • Modbus client and server configurations
  • Built-in digital and analog input, digital output
  • Network connectivity over USB, Ethernet, and serial interfaces
  • Onboard dashboard display with gauges, indicators, and charts
  • Self-provisioning devices report to Digi Axess for complete visibility of assets
  • Mobile management with Digi Axess app (iOS / Android)
  • LTE coverage on all bands for North American carriers with 3G HSPA fallback
  • Automatic carrier provisioning and dual-SIM failover support
  • Variants
    • CTK-Z4550A2M industrial controller with cellular, Digi Axess + automation licenses
    • CTK-Z4550A2M-1 industrial controller with cellular, Digi Axess + automation licenses and antennas

Applications

  • Industrial monitoring and control systems
  • Supervisory Control and Data Acquisition (SCADA) deployments
  • PLC replacement or edge automation control
  • Remote monitoring
  • Sensor data acquisition and processing
  • Cloud-connected industrial equipment
  • Alarm, event, and notification systems
  • Autonomous edge control applications
  • Rapid deployment industrial automation projects

Specifications

  • Cellular technology
    • B1, B2, B3, B4, B5, B7, B8, B12, B13, B20, B25, B26, B29, B30, and B41 LTE bands
    • B1, B2, B3, B4, B5, and B8 3G bands
    • Multi-carrier, auto-configuration
    • Dual-SIM (2FF)
    • DL MIMO/Rx diversity support
    • 1x 50Ω SMA (male center pin)
  • Approvals
  • GPS and GLONASS position location
  • Host interfaces
    • 10/100 Ethernet (RJ-45)
    • 1x RS-232 terminal block
    • 1x RS-485 terminal block
    • 1x full-speed USB Type-A
    • 1x high-speed micro-USB OTG
  • Input/output
    • 4x user configurable, digital/analog inputs (0V to 5V, 4mA to 20mA)
    • 2x digital outputs
  • Memory
    • 128MB DDR2 RAM
    • 256MB SLC NAND Flash
    • 1x microSD slot (externally accessible)
  • Platform
    • Linux 4.xx operating system
    • Atmel ARM9 processor
    • Web Manager 2.0
    • Digi Axess
    • Automation application
  • Power
    • 9VDC to 24VDC input range
    • 190mA typical power (Ethernet not connected, varies with signal level)
  • Environmental
    • -30°C to +70°C operating temperature range
    • 90% humidity, non-condensing
  • 5.48" x 4.72" x 1.45" dimensions
  • 0.29kg weight (0.65lb)
  • 3-year standard warranty

Videos

Publicado: 2026-03-23 | Actualizado: 2026-05-07