Digilent Analog Discovery Pro 5000 Series Oscilloscopes

Digilent Analog Discovery Pro 5000 Series Oscilloscopes include not only a mixed signal oscilloscope (MSO) but also an integrated CAT II digital multimeter (DMM), three programmable power supplies, a dedicated trigger line, and an arbitrary waveform generator. With 34 digital inputs operating at 1GS/s working in tandem with the analog system, these rugged devices offer a range of bandwidths and sample rates for analog inputs to fit application needs. The figures include a base of 100MHz at 1GS/s, along with 350MHz at 1.5GS/s, and all the way up to 500MHz at 2GS/s. The series is driven by Digilent’s free WaveForms software, and everything is included with a one-time purchase of the hardware, making these devices more than just a tool. Digilent Analog Discovery Pro 5000 Series Oscilloscopes combine a complete set of instruments into a singular device for design flexibility and configurability.

Features

  • USB-based mixed signal oscilloscopes
  • Options for 2 or 4 analog input channels, with sample rates and bandwidths from 1GS/s to 2GS/s and 100MHz to 500MHz
  • 34 digital inputs at 1GS/s
  • DMM supports CAT II measurements
  • 3 programmable power supplies
  • Analog output with up to 40MHz bandwidth
  • Bode plot, FFT, impedance analyzer, and more
  • Extensive software support with WaveForms, WaveForms SDK, and LabVIEW

Applications

  • Signal analysis
  • Spectrum analysis
  • Network analysis
  • Remote signal acquisition and analysis
  • Circuit debugging
  • Data logging
  • Voltage and current monitoring

Included Instrument Functions

Infographic - Digilent Analog Discovery Pro 5000 Series Oscilloscopes

Comparison Chart

Chart - Digilent Analog Discovery Pro 5000 Series Oscilloscopes

What's Included

Chart - Digilent Analog Discovery Pro 5000 Series Oscilloscopes

Videos

Callouts

Infographic - Digilent Analog Discovery Pro 5000 Series Oscilloscopes
Publicado: 2024-08-27 | Actualizado: 2026-07-01