Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio

Digilent Ettus USRP™ B200mini/B205mini Defined/Cognitive Radio is a flexible and compact platform, ideal for hobbyists and OEM applications. The B200mini/B205mini offers a wide frequency range and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, all in the size of a business card. The comparable Ettus USRP B205mini-i is an industrial-temperature version with a larger FPGA for more advanced applications.

The RF front end utilizes the Analog Devices AD9364 RFIC transceiver with 56MHz instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. Additionally, the USRP B200mini includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.

The Digilent Ettus USRP™ B200mini/B205mini Defined/Cognitive Radio allows flexibility across various applications, including FM and TV broadcast, cellular, GPS, WiFi, ISM, and more. Prototyping can begin immediately in GNU Radio and participate in the open-source SDR community. Full support by the USRP Hardware Driver™ (UHD) software enables seamless code reuse from existing designs, compatibility with open-source applications like HDSDR and OpenBTS, and an upgrade path to industry-ready USRP systems to meet application requirements.

Features

  • RF Specifications
  • Conversion performance and clocks
    • 61.44MS/s ADC Sample rate (Max.)
    • 12bits ADC Resolution
    • 61.44MS/s DAC Sample rate (Max.)
    • 12bits DAC Resolution
    • 61.44MS/s Host sample rate (16b)
    • ±2.0ppm Frequency accuracy
  • 5V USB Power
  • Physical
    • Peripherals of GPIO, JTAG
    • Dimensions: 83.3mm x 50.8mm x 8.4mm
    • 24.0g Weight
  • Environment
    • Operating temperature range of 0°C to 40°C (extended to -20°C to 60°C with enclosure kit)
    • USRP Hardware Driver 3.9.2 (or later)
    • GNU Radio, C/C++, Python
  • Synchronization
    • 10MHz clock reference
    • PPS time reference
  • Product compliance
    • 8471809000 HTC
    • 3A992.a ECCN

Applications

  • Software-defined radio
  • Radio astronomy
  • Industrial, Scientific, and Medical (ISM)
  • Radar
  • Cellular communication, GPS, Wi-Fi®
  • OTA TV and radio broadcasting
  • Media streaming
  • Aviation transponders
Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio

Front Overview

Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio

Back Overview

Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio

Block Diagram

Block Diagram - Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
471-045 471-045 Hoja de datos Módulos RF Software Defined Radio - B205mini-i w/Enclosure Bundle
471-044 471-044 Hoja de datos Herramientas de desarrollo RF Software Defined Radio - B200mini w/Enclosure Bundle
6002-240-011 Gabinetes para informática de una sola placa Software Defined Radio - B205mini-i Enclosure Kit
6002-410-022 6002-410-022 Hoja de datos Herramientas de desarrollo RF Software Defined Radio - USRP B200mini Product Kit
6002-240-012 Gabinetes para informática de una sola placa Software Defined Radio - B200mini Enclosure Kit
Publicado: 2022-04-23 | Actualizado: 2025-09-23