Digilent MCC USB-2001-TC Thermocouple Measurement Device

Digilent MCC USB-2001-TC Single Channel Thermocouple Measurement Device is an ideal solution for applications that require reliable temperature measurements at a low cost. The USB-2001-TC offers a single thermocouple input channel in a small form factor with a 4S/s sample rate, integrated cold junction compensation, and open thermocouple detection.

The Digilent MCC USB-2001-TC thermocouple measurement device measures temperatures in the ranges defined by NIST J, K, R, S, T, N, E, and B thermocouple types. The USB-2001-TC receives power from the host PC via the USB cable and does not need an external supply.

Software support incorporates DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. The device features drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

Features

  • One thermocouple input
  • 20-bit resolution
  • 4S/s sample rate
  • Integrated cold junction compensation (CJC) sensor
  • Open-thermocouple detection (OTD) feature
  • Supports J, K, R, S, T, N, E, and B-type thermocouples
  • Accepts standard mini-plug
  • Small form-factor
  • Bus-powered
  • Supported operating systems
    • Windows® 11/10/8/7/Vista®/XP, 32/64-bit
    • Linux®

Kit Contents

  • USB-2001-TC
  • USB cable
  • Printed insert of DAQami quick start
  • MCC packaging assembly/foam, etc.

Block Diagram

Block Diagram - Digilent MCC USB-2001-TC Thermocouple Measurement Device
Publicado: 2023-03-24 | Actualizado: 2023-03-31