Diodes Incorporated DMN3730UFB/4 30V N-Ch MOSFETs
Diodes Incorporated DMN3730UFB/4 30V N-Channel MOSFETs are designed to minimize on-state resistance (RDS(ON)) and conduction loss, and yet maintain superior switching performance. Diodes Inc DMN3730UFB/4 MOSFETs are ideal for high efficiency power management applications such as load switches, portable applications, and power management functions.The DMN3730UFB/4 30V N-Channel MOSFETs feature a 0.6mm2 package footprint--10 times smaller than the SOT23 and low VGS(th), which allows them to be driven directly from a battery. The MOSFETs are considered to be "Green" devices, according to Diodes Incorporated's "Green" policy.
Features
- 0.5mm ultra low profile package for thin application
- 0.6mm2 package footprint, 10 times smaller than SOT23
- Low VGS(th) can be driven directly from a battery
- Low RDS(on)
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free “green” device
- ESD Protected gate 2kV
- Qualified to AEC-Q101 standards for high reliability
Applications
- Load switch
- Portable applications
- Power management functions
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Rds On - Resistencia entre drenaje y fuente | Id - Corriente de drenaje continua |
|---|---|---|---|
| DMN3730UFB4-7 | ![]() |
460 mOhms | 730 mA |
| DMN3730UFB-7 | ![]() |
460 mOhms | 730 mA |
Publicado: 2011-10-12
| Actualizado: 2022-03-11