Diodes Incorporated AH371x High-Voltage Hall-Effect Latches
Diodes Incorporated AH371x High-Voltage Hall-Effect Latches are designed for the commutation of brushless DC motors, flow meters, and linear encoders/position sensors. These latches include six magnetic operation and release point variants (BOP and BRP) ranging from a typical ±25 to ±140 Gauss. The AH371x high-voltage hall-effect latches are available in industry standard packages SC59, SOT23 (Type S), and SIP-3 (bulk pack). These latches are also ideal for home appliances, industrial appliances, and Revolution Per Minute (RPM) measurements.The AH371x hall-effect latches include open drain output and are resistant to physical stress. These latches operate at a 3V to 27V supply range and -40°C to 125°C temperature range. The AH371x hall-effect latches incorporate reverse blocking diodes, VDD and output Zener clamps, output current limiting, and high ESD ratings (8kV HBM and 1kV CDM).
Features
- Six variants of magnetic operate and release points covering ±25G/Gs to ±140G/Gs
- Ultra-low switch-point drift across the full temperature range with high resistance to physical stress (PCB assembly)
- Fast 13µs power-on and 5µs response times
- Wide VIN and high 8kV HBM/1kV CDM ESD capability
- 3V to 27V input voltage range
- -40ºC to 125ºC operating temperature range
- SC59, SOT23 (Type S), and SIP-3 (bulk pack) packages
Applications
- Home and industrial appliances
- DC motors/pumps
- Revolution Per Minute (RPM) measurement
- Flow meters
- Angular and linear encoders
- Position sensors
Typical Application Circuit Diagram
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Empaquetado |
|---|---|---|---|
| AH3712-SA-7 | ![]() |
SOT-23-3 | Reel |
| AH3712Q-P-B | ![]() |
SIP-3 | Bulk |
| AH3717Q-P-B | ![]() |
SIP-3 | Bulk |
| AH3712-W-7 | ![]() |
SOT-23-3 | Reel |
| AH3712A-SA-7 | ![]() |
SOT-23-3 | Reel |
| AH3712Q-SA-7 | ![]() |
SOT-23-3 | Reel |
| AH3715-SA-7 | ![]() |
SOT-23-3 | Reel |
| AH3713-P-B | ![]() |
SIP-3 | Bulk |
| AH3713-W-7 | ![]() |
SOT-23-3 | Reel |
| AH3713Q-P-B | ![]() |
SIP-3 | Bulk |
Publicado: 2024-06-21
| Actualizado: 2024-07-03