Diodes Incorporated AP3783/R Power Supply Controllers

Diodes Inc. AP3783/R Power Supply Controllers are for battery charger and adapter applications. The controller regulates the output voltage and current in the primary side by piece-wise Pulse Frequency Modulation (p-PFM) in discontinuous conduction mode (DCM). The AP3783R provides accurate constant voltage (CV), constant current (CC) and outstanding dynamic performance without requiring an opto-coupler.

Features

  • Less than 30mW standby power consumption
  • Meets efficiency requirement of COC Trier2
  • Valley turn-on to reduce switching loss and improve EMI
  • Piece-wise frequency reduction to enhance conversion efficiency and suppress audio noise
  • Over Voltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Short Circuit Protection (SCP) with hiccup
  • 3-Segment drive current for radiative EMI suppression
  • Operating frequency jitter function for conductive EMI suppression
  • Drive MOSFET for 5W to 30W battery charger/adapter applications
  • SOT26 SMD Package comply with level 3 of IPC/JEDEC J-STD-033A
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free, "green" device
Publicado: 2015-09-22 | Actualizado: 2022-03-11