Diodes Incorporated BZT585BxxT Precision Zener Diodes
Diodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.Features
- 2% tolerance on breakdown voltage
- Small, low profile surface mount package
- Flat lead package design for low profile and high power dissipation
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free. "green" device
- Qualified to AEC-Q101 standards for high reliability
- Zener voltages from 2.4V to 43V
- Precise voltage regulation
- Low reverse leakage current
Applications
- Voltage regulation
- Mobile devices
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Vz - Tensión del zener | Coeficiente de temperatura de voltaje | Zz - Impedancia del zener |
|---|---|---|---|---|
| BZT585B10T-7 | ![]() |
10 V | 7 mV/C | 10 Ohms |
| BZT585B12T-7 | ![]() |
12 V | 9.5 mV/C | 10 Ohms |
| BZT585B16T-7 | ![]() |
16 V | 14.4 mV/C | 40 Ohms |
| BZT585B20T-7 | ![]() |
20 V | 19.4 mV/C | 55 Ohms |
| BZT585B24T-7 | ![]() |
24 V | 24.4 mV/C | 70 Ohms |
| BZT585B2V7T-7 | ![]() |
2.7 V | - 1.4 mV/C | 100 Ohms |
| BZT585B36T-7 | ![]() |
36 V | 42.4 mV/C | 90 Ohms |
| BZT585B43T-7 | ![]() |
43 V | 55.7 mV/C | 150 Ohms |
| BZT585B4V7T-7 | ![]() |
4.7 V | - 1.2 mV/C | 80 Ohms |
| BZT585B5V6T-7 | ![]() |
5.6 V | 1 mV/C | 40 Ohms |
Publicado: 2014-06-11
| Actualizado: 2022-03-11