Diodes Incorporated AH336xQ/AH339xQ Automotive Compliant Switch ICs
Diodes Inc. AH336xQ/AH339xQ High-Performance Hall-Effect Unipolar Switch ICs are designed for position and proximity sensing in automotive applications. The AH336xQ/AH339xQ offer 10 sensitivity options with excellent tolerance and a tight operating window which provide less magnetic spread. The devices feature a supply voltage range of 3V to 28V with an extended temperature range of -40ºC to +150ºC providing greater design flexibility. A chopper-stabilized architecture and an internal bandgap regulator provide a dependable solution over the entire operating range. The hall-effect sensors are qualified to AEC-Q100 Grade 0 and provide superior temperature and supply line stability.
Features
- 10 sensitivity options with excellent tolerance, tight operating window (less magnetic spread), and low-temperature coefficients for switch points
- Magnetic characteristics specified over the entire operating range
- Fast “power on” of 10μs and response time of 3.75μs with wide bandwidth
- Designed for a wide range of applications: 3V to 28V and -40 to +150ºC
- Industry-standard SOT23, SC-59, and SIP-3 package options with SC-59 providing inverse operating magnetic polarity detection to SOT23
- Open-drain output for pull-up voltage level flexibility
- High levels of integration (reduced component count)
- Chopper stabilized design to provide minimal switch point drift
- Superior temperature and supply line stability
- Supply rail and output clamps with output current limit
- 32V reverse voltage protection
- High ESD (HBM) rating of 8kV
Applications
- Automotive
- Seatbelt Buckle
- Steering Lock/Immobilization
- Gear Stick
- Transmission Actuator
- Gear Position
- HVAC Compression
- Wiper
- Door/trunk Closure
Publicado: 2017-02-02
| Actualizado: 2026-04-16