Diodes Incorporated AP61204Q Synchronous Buck Converter

Diodes Incorporated AP61204Q Synchronous Buck Converter is an AEC-Q100-qualified, 2A device. This buck converter operates with a wide input voltage range of 2.4V to 5.5V. The AP61204Q converter fully integrates a 70mΩ high-side power MOSFET and a 50mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. This buck converter operates up to 84% efficiency at 5mA light load. The AP61204Q converter is lead-free and fully RoHS compliant. This synchronous converter is ideal for automotive power systems, automotive infotainment, automotive instrument clusters, automotive telematics, and advanced driver assistance systems.

Features

  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1 -40°C to 125°C TA range
  • 2.4V to 5.5V VIN
  • 0.6V to VIN output voltage (VOUT)
  • 2A continuous output current
  • 0.6V ±2% reference voltage
  • 19μA low quiescent current (Pulse-Frequency Modulation)
  • 2.4MHz switching frequency (VIN = 5V, VOUT = 1.8V)
  • Up to 84% efficiency at 5mA light load
  • Programmable operation mode through EN
  • Pulse-frequency modulation
  • Pulse-width modulation regardless of output load
  • Low-Dropout (LDO) mode
  • Power-good indicator
  • Protection circuitry
  • Undervoltage Lockout (UVLO)
  • VIN Overvoltage Protection (OVP)
  • Peak current limit
  • Valley current limit
  • Thermal shutdown
  • Totally lead-free and fully RoHS compliant
  • Halogen and Antimony Free "Green" device
  • PPAP capable and manufactured in IATF 16949-certified facilities

Applications

  • Automotive power systems
  • Automotive infotainment
  • Automotive instrument clusters
  • Automotive telematics
  • Advanced driver assistance systems

Application Diagram

Application Circuit Diagram - Diodes Incorporated AP61204Q Synchronous Buck Converter

Functional Block Diagram

Block Diagram - Diodes Incorporated AP61204Q Synchronous Buck Converter
Publicado: 2025-06-30 | Actualizado: 2025-08-28