Diodes Incorporated DSCxA065LP Silicon Carbide Schottky Diodes
Diodes Incorporated DSCxA065LP Silicon Carbide (SiC) Schottky Diodes feature superior reverse leakage stability at high temperatures in a DFN8080 package. The robust, industry-standard DFN8080 package is made of plastic using a "green" molding compound. The DSCxA065LP series from Diodes Incorporated is ideal for use as rectifiers, freewheel diodes, or blocking diodes in power factor correction (PFC), industrial motor drivers, power inverters, switch-mode power supplies (SMPS), and uninterruptible power supplies (UPS).
Features
- 650V peak repetitive reverse voltage
- Low conduction and switching loss
- High-temperature application
- Positive temperature coefficient on VF
- Fast reverse recovery
- High surge current capability
- DFN8080 package
Applications
- PFC
- Power inverters
- SMPS
- UPS
- Industrial motor drivers
Specifications
- DSC10A065LP
- 10A average rectified output current
- 1.5V forward voltage drop
- 0.19µA leakage current
- DSC08A065LP
- 8A average rectified output current
- 1.5V forward voltage drop
- 0.1µA leakage current
- DSC06A065LP
- 6A average rectified output current
- 1.5V forward voltage drop
- 0.27µA leakage current
- DSC04C065LP
- 4A average rectified output current
- 1.7V forward voltage drop
- 0.06µA leakage current
Typical Application
Packaging & Internal Circuit
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Ir - Corriente inversa | If - Corriente directa | Ifsm - Sobrecorriente en sentido directo |
|---|---|---|---|---|
| DSC04A065LP-13 | ![]() |
110 nA | 4 A | 29 A |
| DSC04C065LP-13 | ![]() |
60 nA | 4 A | 28 A |
| DSC06A065LP-13 | ![]() |
270 nA | 6 A | 38 A |
| DSC08A065LP-13 | ![]() |
100 nA | 8 A | 47 A |
| DSC10A065LP-13 | ![]() |
190 nA | 10 A | 55 A |
Publicado: 2025-02-12
| Actualizado: 2026-07-06