Diodes Incorporated GBJ3506/GBJ3508 Glass Passivated Bridge Rectifiers

Diodes Incorporated GBJ3506/GBJ3508 35A Glass Passivated Bridge Rectifiers offer high surge current and ESD capability. The device features a glass passivated die construction and is ideal for use on a Printed Circuit Board. The Diodes Inc. GBJ3506/GBJ3508 Bridge Rectifiers are ideal for industrial, consumer electronics, and communications applications.

Features

  • Glass passivated die construction
  • Ideal for Printed Circuit Board
  • High surge current capability
  • ESD capability
    • Machine mode, C (>400V)
    • Human Body Model, 3B (>8kV)
  • UL recognized file # E95060
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control

Applications

  • Data center servers
  • Consumer appliances
  • Industrial PCs
  • PD chargers
  • PoE PSU

Specifications

  • GBJ package
  • UL flammability classification rating 94V-0
  • Finish – matte tin-plated leads
  • Solderable per MIL-STD-202, Method 208
  • Polarity indicator - symbol molded on body
  • 6.60 grams weight (approximate)
Publicado: 2025-10-21 | Actualizado: 2025-11-09