Diodes Incorporated PI3DBS16x12 Multiplexer Switch ICs
Diodes Incorporated PI3DBS16x12 Multiplexer Switch ICs are very high-performance passive signal Mux/Demux ICs. These switch ICs are designed with unique technology and offer a layout targeted for USB3.1 Gen2, 10GE, PCIe Gen4, Thunderbolt™ 3, and SAS 3.0. These layouts minimize the channel-to-channel skew and channel-to-channel crosstalk as required by a high-speed signal. Diodes Incorporated PI3DBS16x12 multiplexer switch ICs can switch multiple serial protocols up to a data rate of 20Gbps. These switch ICs feature low insertion loss, very high -3dB bandwidth of 13GHz, and a small profile package. Applications include networking routers and switches, server/storage, embedded, and PC/networking.Features
- Two channel, four channel 2 to 1 and 4 to 1mux
- Very high -3dB bandwidth of 13GHz
- Enables data rates of up to 20Gbps
- Internal 100V LDO to regulate VCC for a wide range of output application
- Low insertion loss of -1.3dB @ 16Gbps
- 2mm x 2mm for 2 to 1 mux very small profile package
Applications
- Server/storage
- Embedded
- Routing high-speed differential signals (USB3.1 Gen2)
- PC/notebook
- SAS3, PCIe4, and TB3
- Networking routers and switches
Block Diagram
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| PI3DBS16412ZLCEX | ![]() |
Circuito integrado de interfaz PCI 3.3V 1-20Gbps 2-Lane 2:1 Mux/De-Mux |
| PI3DBS16212XUAEX | ![]() |
Circuitos integrados de interruptor multiplexor PCIe Switch |
| PI3DBS16212ZBBEX | ![]() |
Circuitos integrados de interruptor multiplexor 3.3V 1-20Gbps 1-Lane 2:1 Mux/De-Mux |
Publicado: 2018-08-07
| Actualizado: 2022-09-30