Diodes Incorporated ZXTN6xMA Low Saturation Transistors
Diodes Incorporated ZXTN6xMA Low Saturation Transistors feature low equivalent on-resistance along with low saturation voltage. The Diodes Incorporated ZXTN617MA 15V NPN transistor is ideal for DC-DC converter, charging circuit, motor control, and power switch applications. The ZXTN618MA 20V NPN transistor is optimized for use in (DC-DC converter (FET driver), power switch, motor control, and LED backlighting applications.The ZXTN619MA 50V NPN transistor is ideal for DC-DC converter (FET driver), charging circuit, motor control, and power switch applications. The Diodes Incorporated ZXTN620MA 80V NPN transistor is optimized for use in DC-DC converter, DC-DC module, motor control, and power switch applications.
Applications
- MOSFET Gate driving
- DC–DC converters
- Charging circuits
- Motor control
- Power switch
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Máx. voltaje VCEO colector-emisor | Corriente CC máxima de colector | Producto para ganar Ancho de banda fT |
|---|---|---|---|---|
| ZXTN617MATA | ![]() |
15 V | 4.5 A | 120 MHz |
| ZXTN619MATA | ![]() |
50 V | 4 A | 165 MHz |
| ZXTN620MATA | ![]() |
80 V | 3.5 A | 160 MHz |
Publicado: 2010-05-27
| Actualizado: 2022-03-11