Diodes Incorporated Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs. These crystal and oscillator solutions (frequency control products) are vertically integrated and built in factories to ensure superior quality and a cost-effective design. These timing solutions are ideal for a wide range of applications, including synthesizers, time and calendar data, and clocks.

Crystals & Crystal Oscillators

Diodes Incorporated Crystals and Crystal Oscillators (XO) leverage Diodes Incorporated's in-house crystal and IC design capabilities. These devices provide crystal (Xtal) and crystal oscillators (XO) to suit design requirements. These offer a smaller crystal oscillator and achieve superb stability over various operating conditions.

Clock Buffers

Diodes Incorporated offers a wide range of clock buffer ICs for fanout or redundancy use. This portfolio covers the simplest fanout clock buffer to high-performance buffers with either differential (LVPECL, LVDS, HCSL, Low power HCSL) or single-ended (LVCMOS) fanout and zero-delay buffers. To match various application requirements, these devices support various output types and voltages, including 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.

Clock Generators

Diodes Incorporated Clock Generators are available for nearly every application requirement. Typical applications include general-purpose synthesizers, application-specific PCIe clocks, and highly integrated, multiple-output clocks. These clock generators support various output types and voltages, including 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V.

Real Time Clocks

Diodes Incorporated offers a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of an RTC is to keep time and calendar data. An RTC with an integrated crystal (PT7C4337AC) provides high accuracy at a low voltage (1.2V) in a standard SOIC-16 package. The integrated crystal helps reduce development and testing time and simplifies the overall testing process. The I2C and 3-wire interface RTCs provide a cost-effective timekeeping solution using a simple design, small footprint, and reduced pin count. These RTCs are available in various packages, including SOP, MSOP, TSSOP, and DFN.

Optimum Timing Architecture

Chart - Diodes Incorporated Timing Solutions

Timing Solutions - PAM4 Systems

Block Diagram - Diodes Incorporated Timing Solutions
Publicado: 2019-01-28 | Actualizado: 2026-10-06