Diodes Incorporated ZXMN2x & ZXMN3x MOSFETs

Diodes Incorporated ZXMN2x and ZXMN3x MOSFETs are offered in compact S0-8 and  SOT23 packages. These MOSFETs are ideal for a range of space-starved switching and power management applications. The Diodes Inc. ZXMN2x and ZXMN3x MOSFETs are designed for external switches in buck/boost PoL converters, in which PCB footprint, thermal performance, and low threshold voltage are highly important.

Features

  • Low on-resistance
  • 2.5V or 4.5V gate drive capability
  • Fast switching bullet

Applications

  • Buck/boost DC-DC converters
  • Load switching and SMPS
  • Charging applications in portable equipment
  • Motor control
  • LED Lighting
  • Power management functions
  • Backlighting

SOT23 Package

Diodes Incorporated ZXMN2x & ZXMN3x MOSFETs

SO8 Package

Diodes Incorporated ZXMN2x & ZXMN3x MOSFETs
View Results ( 5 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta Número de canales Vds - Tensión disruptiva entre drenaje y fuente
ZXMN2F30FHTA ZXMN2F30FHTA Hoja de datos SOT-23-3 1 Channel 20 V
ZXMN2F34FHTA ZXMN2F34FHTA Hoja de datos SOT-23-3 1 Channel 20 V
ZXMN3F30FHTA ZXMN3F30FHTA Hoja de datos SOT-23-3 1 Channel 30 V
ZXMN3F31DN8TA ZXMN3F31DN8TA Hoja de datos SOIC-8 2 Channel 30 V
ZXMN3G32DN8TA ZXMN3G32DN8TA Hoja de datos SOIC-8 2 Channel 30 V
Publicado: 2008-05-28 | Actualizado: 2022-03-11