Diotec Semiconductor BZT52C39-AQ SMD Planar Zener Diode
Diotec Semiconductor BZT52C39-AQ SMD Planar Zener Diode provides accurate voltage regulation with low leakage current and is AEC-Q101 qualified. This Zener diode supports a nominal Zener voltage range of 37V to 41V at 2.5mA for stable performance. The BZT52C39-AQ SMD planar Zener diode features sharp Zener voltage breakdown and low leakage current, with a power dissipation of 500mW. This Surface Mount Device (SMD) Zener diode uses a compact SOD-123F package and is compliant with RoHS (without exemptions), REACH, and Conflict Minerals standards. Typical applications include voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- RoHS (without exemption), REACH, and Conflict Minerals compliant
- AEC-Q101 qualified
Applications
- Voltage stabilization
- Regulators
- Automotive electronics
Specifications
- 500mW power dissipation
- 37V to 41V Zener voltage range at 2.5mA
- 12mA maximum Zener current
- 30V reverse voltage rating
- UL 94V-0 case material
- 0.01g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
Publicado: 2025-11-18
| Actualizado: 2025-12-26