Diotec Semiconductor BZX84B2V4-AQ Zener Diode

Diotec Semiconductor BZX84B2V4-AQ Zener Diode is an AEC‑Q101 qualified SMD planar diode with a 2.35V to 2.45V Zener voltage range. This diode features a nominal Zener voltage of 2.4V with ±2% tolerance and a maximum reverse leakage current (IR) of 50µA. This diode offers 300mW of power dissipation and a dynamic resistance of <100Ω at 1kHz. The BZX84B2V4-AQ Zener diode is housed in a compact SOT‑23 surface‑mount package and is RoHS compliant without exemption, lead (Pb) free, and halogen-free. The BZX84B2V4-AQ Zener diode operates at -50°C to 150°C junction and storage temperature range. This diode is ideal for voltage stabilization and regulators for ESD protection.

Features

  • 300mW total power dissipation
  • ~ ±2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
  • -50°C to 150°C operating junction and storage temperature range
  • 2.4V nominal Zener voltage
  • 2.35V minimum to 2.45V maximum Zener voltage range
  • AEC-Q101 qualified
  • Compliant to RoHS (without exemption)
  • Lead-free and halogen-free

Applications

  • Voltage stabilization
  • Regulators for ESD protection

Schematic

Schematic - Diotec Semiconductor BZX84B2V4-AQ Zener Diode

Dimensions

Mechanical Drawing - Diotec Semiconductor BZX84B2V4-AQ Zener Diode
Publicado: 2026-04-08 | Actualizado: 2026-04-20