Diotec Semiconductor IN53x Zener Diodes
Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.Features
- Up to 200V Zener voltage
- Non-planar technology
- High-power dissipation
- Built with UL 94V-0 case materials
- Compliant with RoHS, REACH, and conflict minerals
Applications
- Voltage stabilization and regulations
Dimensions
Publicado: 2022-03-25
| Actualizado: 2022-04-20