Diotec Semiconductor MMx Zener Diodes
Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant with RoHS, REACH, and conflict minerals
- AEC-Q101 qualified
Applications
- Voltage stabilization and regulators
- Commercial grade
View Results ( 153 ) Page
| N.º de artículo | Hoja de datos | Vz - Tensión del zener | Tolerancia de voltaje | Dp - Disipación de potencia | Corriente Zener | Zz - Impedancia del zener | Coeficiente de temperatura de voltaje | Ir - Corriente inversa | Ir - Corriente máxima de pérdida inversa |
|---|---|---|---|---|---|---|---|---|---|
| MM3Z6V2 | ![]() |
6.2 V | 5 % | 300 mW | 45 mA | 10 Ohms | 5 %/C | 1 uA | 1 uA |
| MM3Z27-AQ | ![]() |
27 V | 5 % | 300 mW | 10 mA | 80 Ohms | 100 nA | 100 nA | |
| MM3Z5B6-AQ | ![]() |
5.6 V | 2 % | 300 mW | 53 mA | 80 Ohms | 1 uA | 1 uA | |
| MM3Z5V1-AQ | ![]() |
5.1 V | 5 % | 300 mW | 56 mA | 60 Ohms | 2 uA | 2 uA | |
| MM3Z3V9 | ![]() |
3.9 V | 5 % | 300 mW | 73 mA | 85 Ohms | 5 uA | 5 uA | |
| MM3Z3B9-AQ | ![]() |
3.9 V | 2 % | 300 mW | 75 mA | 130 Ohms | 5 uA | 5 uA | |
| MM3Z10 | ![]() |
10 V | 5 % | 300 mW | 28 mA | 20 Ohms | 100 nA | 100 nA | |
| MM3Z22 | ![]() |
22 V | 5 % | 300 mW | 13 mA | 55 Ohms | 100 nA | 100 nA | |
| MM3Z7V5 | ![]() |
7.5 V | 5 % | 300 mW | 38 mA | 15 Ohms | 500 nA | 500 nA | |
| MM5Z13-AQ | ![]() |
13 V | 5 % | 300 mW | 14 mA |
Publicado: 2023-03-13
| Actualizado: 2023-03-28