Diotec Semiconductor SIT04C065 SiC Schottky Diode

Diotec Semiconductor SIT04C065 SiC Schottky Diode supports a 650V repetitive peak reverse voltage (VRRM) and delivers a 4A average forward rectified current (TC=154°C). This diode provides a 31A surge current capability and 11.4nC capacitive charge. The SIT04C065 schottky diode features fast switching, high reverse voltage, and power dissipation. This diode is built in a TO‑220AC through‑hole package and offers a low forward voltage of 1.70V (IF=4A). Typical applications include rectification of high frequencies, power factor correction diodes, and free-wheeling diodes for inverters.

Features

  • Low capacitive charge
  • Extremely fast switching
  • High reverse voltage
  • High power dissipation
  • RoHS and REACH compliant

Applications

  • Rectification of high frequencies
  • Power factor correction diodes
  • Free-wheeling diodes for inverters

Specifications

  • 650V repetitive peak reverse voltage (VRRM)
  • 4A average forward rectified current (TC=154°C)
  • 31A surge current capability at 50Hz (10ms) half sine-wave
  • 11.4nC typical capacitive charge ( VR=400V, IF=4A, and di/dt= -200A/μs)
  • 1.70V low forward voltage (IF=4A)
  • -55°C to 175°C junction and storage temperature range

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor SIT04C065 SiC Schottky Diode
Publicado: 2026-02-28 | Actualizado: 2026-04-06