Diotec Semiconductor TPSMA6L20A-AQ TVS Diode

Diotec Semiconductor TPSMA6L20A-AQ Transient Voltage Suppressor (TVS) Diode is an AEC‑Q101 qualified unidirectional diode built in SMAF (DO‑221AC) low‑profile package. This diode offers a 600W peak pulse power rating (10/1000µs waveform) and unidirectional clamping. The TPSMA6L20A-AQ TVS diode features 20V working standoff voltage and 24.5V maximum breakdown voltage. This diode exhibits a maximum clamping voltage of 32.4V and maintains a low reverse leakage of 1µA. Typical applications include over-voltage protection, ESD protection, and free-wheeling diodes.

Features

  • 600W peak pulse power rating (10/1000µs waveform)
  • 20V working standoff voltage
  • 24.5V maximum breakdown voltage
  • 32.4V maximum clamping voltage
  • 1µA low reverse leakage
  • AEC‑Q101 qualified
  • SMAF (DO‑221AC) low‑profile package
  • RoHS compliant

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial/Industrial grade

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor TPSMA6L20A-AQ TVS Diode
Publicado: 2026-02-27 | Actualizado: 2026-04-06