DISPLAY VISIONS DOGS104-A Display Modules & Backlights

DISPLAY VISIONS DOGS104-A Display Modules and Backlights provide a high-contrast LCD supertwist display operating on a low 3.3V without auxiliary power. The display and backlight are ordered separately, providing a wealth of possible combinations. The DOGS104-A Display Modules and Backlight are designed for compact hand-held devices and provide a range of benefits with or without backlighting.

DISPLAY VISIONS DOGS104-A Display Modules have a 2.54mm pitch and can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.

Three different LED Backlights (Amber, Yellow-Green/Red, and Green/Red/White) are also available, providing the user with a wide range of possible combinations.

Features

  • High contrast LCD supertwist display
  • Optional LED backlight units in different colors
  • 4x10 character with 2.6mm switchable to 2x10 with 4.55mm height
  • SSD1803A controller for SPI (2-/3-/4-wire) and I2C (2-wire) interface
  • Single power supply +3.3V (typically 440µA)
  • No additional voltages required
  • Operating temperature range -20°C through +70°C
  • Led backlight 45mA @ 3.3V
  • No mounting is required, simply solder into PCB
  • 3 different character sets (Cyrillic, English, Japanese and European) included in the same controller
  • 2 viewing directions possible (bottom and top view)
  • RoHS, CE, and REACH compliant

Applications

  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low power wireless communication and telemetry solutions
  • Low power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum Gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature monitoring solutions
  • IoT systems
  • Access control systems
  • Vehicle hardware platforms
  • Industrial, commercial, and military HVAC
  • Exoskeletons
  • Auxiliary Power Unit platforms
  • Drones
  • Wearables

Versions and Backlights

DISPLAY VISIONS DOGS104-A Display Modules & Backlights

Dimensions

DISPLAY VISIONS DOGS104-A Display Modules & Backlights
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
EA DOGS104W-A EA DOGS104W-A Hoja de datos Módulos y accesorios de pantalla de caracteres LCD LCD MODULE 4X10 WH BKGRND RFLT 2.6mm
EA DOGS104B-A EA DOGS104B-A Hoja de datos Módulos y accesorios de pantalla de caracteres LCD LCD MODULE 4X10 BLUE BKGRND 2.6mm
EA DOGS104N-A EA DOGS104N-A Hoja de datos Módulos y accesorios de pantalla de caracteres LCD LCD MODULE 4X10 WH BKGRND TRNS 2.6mm
EA FL-10P EA FL-10P Hoja de datos Módulos y accesorios de pantalla de caracteres LCD SOCKET CONN. 4.8mm HOCH
EA LED36x28-A EA LED36x28-A Hoja de datos Contraluz de diodos emisores de luz (LED) Amber LED Backlight FOR EA DOGS104x-A
EA LED36x28-ERW EA LED36x28-ERW Hoja de datos Contraluz de diodos emisores de luz (LED) Green / Red / White FOR EA DOGS104x-A
EA LED36x28-GR EA LED36x28-GR Hoja de datos Contraluz de diodos emisores de luz (LED) Green/Red Backlight FOR EA DOGS104x-A
Publicado: 2015-05-07 | Actualizado: 2022-03-22