DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel Displays

DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel Displays expand a classic control unit in a control cabinet with a color display and inclusive touch. Thanks to edge computing, even complex and visually appealing screen layouts can be easily implemented. Program control tasks via USB, LAN, or RS485 and connect the desired HMI displays via RS-485 or Wi-Fi®. The HMI modules understand various protocols, like Modbus.

The modules are installed in a high-quality injection-molded plastic housing for wall mounting. These displays are also ideally suited for front panel installation. The DISPLAY VISIONS modules use a high-brightness, all-angle view IPS display that is perfect for outdoor usage. The front is made of scratch-resistant glass. A touch-sensitive surface enables direct and intuitive interactions. The brilliant displays provide 1000cd/m2 with outstanding IPS technology and deliver an all-round viewing angle and stable colors.

Features

  • Brilliant color display with 1000cd/m2 typical
  • Touch panel included
  • Wide ±170° viewing angle
  • Modbus RTU and TCP
  • Free definable display content: text, pictures, values, bar graph, instrument, and more
  • Supports up to 256x Modbus registers
  • Multiple interface options: RS485, LAN, Wi-Fi, Modbus, and more
  • Wide 5V to 30V power supply range
  • 480 x 272-pixel resolution
  • 114mm x 84mm dimensions
  • Wall and panel mount option
  • More sizes under development
  • Quick and easy cable commissioning thanks to tool-free push-in connection technology
Publicado: 2024-04-22 | Actualizado: 2024-11-11