E-Switch PVA6L Anti-Vandal Switches

E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.

Features

  • ø16mm panel cutout
  • Solder-lug tor wire lead (500mm long) terminations
  • Ring or power symbol illumination options
  • SPST contact arrangement
  • Multiple actuation options
  • IP67 rating and off-on latching
  • Multiple LED color options
  • RoHS compliant

Applications

  • Audio/visual devices
  • Kiosks
  • Medical equipment
  • Security devices
  • Industrial controls
  • Vending machines
  • Electrical housewares

Specifications

  • 24A, 36VDC rating
  • Lifecycle
    • 1,000,000 mechanical cycles
    • 200,000 electrical cycles
  • 5mΩ maximum initial contact resistance
  • 1000MΩ insulation resistance at 500VDC
  • 2000V dielectric strength
  • -20°C to +70°C temperature range
  • 2.0mm travel
  • 460gf actuation force
  • 1mm to 8mm panel thickness range
  • 11.5kgf/cm maximum hex nut torque

Videos

Publicado: 2017-08-07 | Actualizado: 2022-05-23