E-Switch TS1 Sub-Miniature Snap Action Switches

E-Switch Sub-Miniature Snap Action TS1 Switches feature PC pin termination and an operating force of 70g. Applications for the E-Switch Sub-Miniature Snap Action TS1 Switches include security and detection, appliances, instrumentation, and power tools.

Features

  • Subminiature snap action switch
  • Vertical and right angle PC pin termination

Applications

  • Security/Detection
  • Appliances
  • Instrumentation
  • Power tools
Publicado: 2008-08-05 | Actualizado: 2022-03-11