EAO S04 Switching Contact Blocks

EAO S04 Switching Contact Blocks feature a modern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing. These contact blocks utilize EAO's proven switching mechanism that offers the characteristic click sound, ensuring secure and reliable connections. EAO S04 Switching Contact Blocks are suitable for a wide range of industrial and commercial switch assemblies.

Features

  • Modern design
  • UL 94V-0 flammability-rated plastic construction
  • Ultrasonically welded housing
  • Switching mechanism that connects with an audible click

Applications

  • Industrial
  • Commercial
Publicado: 2026-01-12 | Actualizado: 2026-01-12