EAO Series 51 E-Stops & Stop Switches
EAO Series 51 Emergency Stop Switches (E-Stops) and Stop Switches provide reliable snap-action switching, serving as on-off buttons in industrial automation, mobile control units, and mechanical engineering. EAO Series 51 E-Stops and Stop Switches feature an extremely low back panel depth (18.8mm) and are resistant to impact, shock, and vibration. The series provides a long service life and is usable down to -40°C.
Features
- Reliable switching
- Extremely low back panel depth (18.8mm)
- Large range of minimum and maximum switch ratings
- Optional illumination
- Resistant to impact, shock, and vibration
- Usable down to -40°C
- Long service life for mechanical and electrical components
- Available with standards-compliant protective shroud
Applications
- Industrial automation
- Building technology
- Food and beverages
- Special vehicles
- Public transportation
- Medical engineering
Additional Resources
Publicado: 2026-05-06
| Actualizado: 2026-05-08