Eaton Electrical E57 Inductive Proximity Sensors
Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.E57G General Purpose Sensors
The E57G sensors include various diameter options designed to fit a variety of applications. These cost-effective sensors are IP67 rated and feature 100mA continuous output current and a -25°C to 70°C operating temperature range.
E57P Performance Sensors
The E57P performance sensors feature unmatched high noise immunity, a 10VDC to 48VDC operating voltage range, 300mA continuous output current, and an IP69K environmental rating. These sensors feature high noise immunity and short-circuit protection, delivering top-of-the-line reliability. The E57P sensors are rugged and rigid, designed to withstand harsh environmental conditions.
E57PS Performance Short-Body Sensors
These sensors are reliable, durable, and ideal for applications with limited space issues. The E57PS performance short-body sensors feature unmatched high noise immunity, 10VDC to 48VDC operating voltage range, 300mA continuous output current, and IP69K environmental rating.
E57 2-Wire AC and 2-Wire AC/DC Sensors
Global:
These sensors offer application flexibility by providing a 2m cable, micro connector, and nano connector with either AC or AC/DC sourcing. The DC units feature a 100mA load current rating, and the AC units are rated up to 200mA.
Premium+:
These sensors feature an extensive range of connector and output circuit options for maximum flexibility in control system design. The E57 2-wire AC and 2-wire AC/DC sensors include >20V per meter high noise immunity, a 360-degree, dual-color output LED indicator for viewing, and simplified machine troubleshooting. The sensors are ideal for extreme temperatures or environments with high-pressure washdowns.
E57 Metal Face Sensors
These sensors feature a rugged, 20-mil stainless-steel sensing face that can withstand abrasion, impact from particulate debris, corrosion, and chemical attack. The E57 metal face sensors include common diameters, voltage styles, and wiring connections to retrofit existing and damaged sensors. The metal face sensors are ideal for extreme temperatures or environments with high-pressure washdowns.
E57 Ferrous-Only Sensors
These sensors are part of a standard 18mm family designed to detect only ferrous metals, ideal for demanding industrial applications. The E57 Ferrous sensors are epoxy-filled for shock and vibration resistance and include built-in high-quality stainless-steel housings for reliable performance.
Features
- Stainless steel body
- 10VDC to 30VDC operating voltage
- Short-circuit protection
- Laser-engraved label
- 360-degree LED indicator
Applications
- Industrial
- Extreme temperatures or environments with high-pressure washdowns
- Limited space issues devices
Sensors Overview
| N.º de artículo | Hoja de datos | Estilo de montaje | Frecuencia máxima | Voltaje de alimentación - Mín. | Voltaje de alimentación - Máx. |
|---|---|---|---|---|---|
| E57G-18SPN5-C2 | ![]() |
Panel Mount | 1.2 kHz | 10 VDC | 30 VDC |
| E57-18LE12-AP | ![]() |
Panel Mount | 20 VAC | 132 VAC | |
| E57G-12SNN4-Q | ![]() |
Panel Mount | 1.2 kHz | 10 VDC | 30 VDC |
| E57-30GE25-D | ![]() |
Panel Mount | 10 VDC | 30 VDC | |
| E57-30LE22-A | ![]() |
Panel Mount | 20 VAC | 132 VAC | |
| E57SAL30A2E | ![]() |
Panel Mount | 60 Hz | 40 VAC, 20 VDC | 250 VAC/DC |
| E57-12LE06-A | ![]() |
Panel Mount | 20 VAC | 132 VAC | |
| E57-12LE06-A1 | ![]() |
Panel Mount | 20 VAC | 132 VAC | |
| E57-12LE06-AP | ![]() |
Panel Mount | 20 VAC | 132 VAC | |
| E57-18LE20-A1A | ![]() |
Panel Mount | 20 VAC | 132 VAC |