Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters
Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters offer a 4kVDC isolation voltage, efficiency up to 82%, and input voltages of 5VDC, 12VDC, and 24VDC. These converters feature both single- and dual-output options and provide the ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters. EPM7-1V series converters come in a SIP7 package and have a high operating temperature range of -40°C to +100°C. Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters are ideal for distributed power architectures, renewable energy products, data processing, power supplies, and LAN / WAN applications.
Features
- Single- and dual-output options
- Offers ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters
- High operating temperature
- No minimum load required
- IEC62368-1/ EN55032 and 35 certified
Applications
- Computing/telecom
- Distributed power architectures
- Servers and workstations
- LAN / WAN
- Data processing
- Industrial IoT equipment and sensors
- Power supply, battery backup
- Wireless TX/RX modules
- Renewable energy products
Specifications
- 5VDC, 12VDC, and 24VDC input voltage ratings
- Up to 82% efficiency
- 4kVDC isolation voltage
- IP7 package
- -40°C to +100°C operating temperature range
Publicado: 2022-05-13
| Actualizado: 2026-03-03