Eaton Electronics PC-Tron® Circuit Board Fuses
Eaton Electronics PC-Tron® Circuit Board Fuses are radial-leaded, fast-acting, thru-hole, fuses ideal for high-voltage DC applications. PC-Tron fuses are board washable and have an optional mounting socket available. These fuses are available in different lead configurations and feature a 125VAC to 250VAC voltage range, 450VDC maximum rating, and are UL recognized.Features
- Radial leaded, fast-acting thru-hole fuse
- Ideal for high voltage DC applications
- Board washable
- Optional mounting socket available (PCS)
- Available in different lead configurations
View Results ( 13 ) Page
| N.º de artículo | Descripción | Régimen de corriente | Régimen de voltaje de CA | Régimen de interrupción | Serie |
|---|---|---|---|---|---|
| TR/PCB-1-R | Fusibles con conductores (pasantes) PC TRON - ROHS | 1 A | 250 VAC | 50 A | PCB |
| TR/PCB-1/2-R | Fusibles con conductores (pasantes) PC TRON - ROHS | 500 mA | 250 VAC | 50 A | PCB |
| TR/PCD-5-R | Fusibles con conductores (pasantes) PC TRON - ROHS | 5 A | 125 VAC | 50 A | PCD |
| BK/PCC-3-R | Fusibles con conductores (pasantes) PC TRON | 250 VAC | 50 A | PC Tron | |
| BK/PCC-1-1/2-R | Fusibles con conductores (pasantes) PC TRON | 1.5 A | 250 VAC | 50 A | PC Tron |
| BK/PCE-5-R | Fusibles con conductores (pasantes) PC TRON | 125 VAC | 10 kA | PC Tron | |
| TR/PCB-3-R | Fusibles con conductores (pasantes) PC TRON - ROHS | 3 A | 250 VAC | 50 A | PCB |
| BK/PCS | Portafusibles BK/PCS | 6.3 A | PCS | ||
| TR/PCB-2-R | Fusibles con conductores (pasantes) PC TRON - ROHS | 2 A | 250 VAC | 50 A | PCB |
| BK/PCC-1/2-R | Fusibles con conductores (pasantes) 1/2A 250V FAST PCTRON | 500 mA | 250 VAC | 50 A | PC Tron |
Publicado: 2008-02-26
| Actualizado: 2024-10-07