Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Features

  • Provides motor overload, ground fault, and short-circuit protection
  • Helps protect motors against burnout from overloads
  • Helps protect motors against burnout from single-phasing on three-phase systems
  • Simplifies and improves blackout prevention (selective coordination)
  • Dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection
  • The overload element provides protection against low level overcurrent of overloads and will hold an overload which is five times greater than the ampere rating of the fuse for a minimum of ten seconds
View Results ( 176 ) Page
N.º de artículo Hoja de datos Descripción
FRS-R-600 FRS-R-600 Hoja de datos Fusibles industriales y eléctricos 600V 600A Dual Elemtent Time Delay
FRN-R-3 FRN-R-3 Hoja de datos Fusibles industriales y eléctricos 250V 3A Dual Elemtent Time Delay
FRS-R-300 FRS-R-300 Hoja de datos Fusibles industriales y eléctricos 600V 300A Dual Elemtent Time Delay
FRS-R-9 FRS-R-9 Hoja de datos Fusibles industriales y eléctricos 600V 9A Dual Elemtent Time Delay
FRN-R-50 FRN-R-50 Hoja de datos Fusibles industriales y eléctricos 250V 50A Dual Elemtent Time Delay
FRN-R-60ID FRN-R-60ID Hoja de datos Fusibles industriales y eléctricos FUSETRON DUAL-ELEM CLASS RK5 INDICATI
FRS-R-25ID FRS-R-25ID Hoja de datos Fusibles industriales y eléctricos FUSETRON DUAL-ELEM CLASS RK5 INDICATI
FRN-R-2-1/4 FRN-R-2-1/4 Hoja de datos Fusibles industriales y eléctricos 250V 2.25A Dual Elemtent Time Delay
FRS-R-2/10 FRS-R-2/10 Hoja de datos Fusibles industriales y eléctricos 600V .2A Dual Elemtent Time Delay
FRS-R-10 FRS-R-10 Hoja de datos Fusibles industriales y eléctricos 600V 10A Dual Elemtent Time Delay
Publicado: 2022-05-31 | Actualizado: 2022-07-06